Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH201T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH201T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH201T4EU |
Description | G862,2.0MM PITCH,HOUSING,CRIMPIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH201T4EU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH201T9HR | Amphenol CS (Commercial Products) | 0 | 664-G862AH201T9HR-ND | kr.1.75647 | Parametric Equivalent |
| G875H22011SHR | Amphenol CS (Commercial Products) | 0 | 664-G875H22011SHR-ND | kr.2.21438 | Parametric Equivalent |
| 10073599-020LF | Amphenol CS (FCI) | 4.884 | 609-3102-ND | kr.9.83000 | Parametric Equivalent |
| 10118940-120LF | Amphenol CS (FCI) | 0 | 10118940-120LF-ND | kr.9.20219 | Parametric Equivalent |
| 2-2316110-0 | TE Connectivity AMP Connectors | 3.546 | 17-2-2316110-0-ND | kr.7.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.2.34229 | kr.93,691.60 |
| Unit Price without VAT: | kr.2.34229 |
|---|---|
| Unit Price with VAT: | kr.2.92786 |












