Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G875H22011SHR | |
|---|---|
DigiKey Part Number | 664-G875H22011SHR-ND |
Manufacturer | |
Manufacturer Product Number | G875H22011SHR |
Description | SOCKET 2.0MM PITCH,2X10PIN,NY66, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G875H22011SHR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Natural |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH201T4EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH201T4EU-ND | kr.0.31399 | Parametric Equivalent |
| G862AH201T9HR | Amphenol CS (Commercial Products) | 0 | 664-G862AH201T9HR-ND | kr.0.23546 | Parametric Equivalent |
| 10073599-020LF | Amphenol CS (FCI) | 4.884 | 609-3102-ND | kr.1.32000 | Parametric Equivalent |
| 10118940-120LF | Amphenol CS (FCI) | 0 | 10118940-120LF-ND | kr.1.23359 | Parametric Equivalent |
| 2-2316110-0 | TE Connectivity AMP Connectors | 3.546 | 17-2-2316110-0-ND | kr.1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.21438 | kr.22,143.80 |
| Unit Price without VAT: | kr.2.21438 |
|---|---|
| Unit Price with VAT: | kr.2.76798 |












