Similar
Similar
Similar

G832MB110405022HR | |
|---|---|
DigiKey Part Number | 664-G832MB110405022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB110405022HR |
Description | BTB 40P P=0.8MM PLUG H=7.7MM GOL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110405022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm, 10mm, 12mm, 16mm, 20mm |
Number of Positions 40 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB110405322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB110405322HRTR-ND | kr.7.82846 | Similar |
| G832MB130405022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130405022HRTR-ND | kr.7.39886 | Similar |
| G832MB130405322HR | Amphenol CS (Commercial Products) | 388 | 664-G832MB130405322HRCT-ND | kr.16.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.7.39886 | kr.17,757.26 |
| Unit Price without VAT: | kr.7.39886 |
|---|---|
| Unit Price with VAT: | kr.9.24858 |




