G832MB110405322HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 388
Unit Price: kr.16.99000
Datasheet
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB110405322HR

DigiKey Part Number
664-G832MB110405322HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB110405322HR
Description
BTB 40P P=0.8MM PLUG H=7.7MM 8U
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB110405322HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm, 10mm, 12mm, 16mm, 20mm
Number of Positions
40
Height Above Board
0.303" (7.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB130405322HRAmphenol CS (Commercial Products)388664-G832MB130405322HRCT-NDkr.16.99000Similar
Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.82846kr.23,485.38
Manufacturers Standard Package
Unit Price without VAT:kr.7.82846
Unit Price with VAT:kr.9.78558

Other Suppliers on DigiKey

400In Stock
Ships from WEC