G832MB030606022HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.10.12777
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.31441
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.14.31441
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.8.09300
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.57630
Datasheet
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB030606022HR

DigiKey Part Number
664-G832MB030606022HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G832MB030606022HR
Description
BTB 60P P=0.8MM RECEPTACLE H=11.
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB030606022HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
13mm, 14mm, 15mm, 16mm
Number of Positions
60
Height Above Board
0.461" (11.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G832MB010606022HRAmphenol CS (Commercial Products)0664-G832MB010606022HRTR-NDkr.10.12777Similar
G832MB010606322HRAmphenol CS (Commercial Products)0664-G832MB010606322HRTR-NDkr.14.31441Similar
G832MB030606322HRAmphenol CS (Commercial Products)0664-G832MB030606322HRTR-NDkr.14.31441Similar
61082-063402PLFAmphenol CS (FCI)0609-61082-063402PLFTR-NDkr.8.09300Similar
61082-063702LFAmphenol CS (FCI)0609-61082-063702LFTR-NDkr.7.57630Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.10.12777kr.12,659.71
Manufacturers Standard Package
Unit Price without VAT:kr.10.12777
Unit Price with VAT:kr.12.65971