Similar
Similar
Similar
Similar
Similar

G832MB010606022HR | |
|---|---|
DigiKey Part Number | 664-G832MB010606022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB010606022HR |
Description | BTB 60P P=0.8MM RECEPTACLE H=11. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010606022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 13mm, 14mm, 15mm, 16mm |
Number of Positions 60 | Height Above Board 0.461" (11.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB010606322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB010606322HRTR-ND | kr.14.31441 | Similar |
| G832MB030606022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030606022HRTR-ND | kr.10.12777 | Similar |
| G832MB030606322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB030606322HRTR-ND | kr.14.31441 | Similar |
| 61082-063402PLF | Amphenol CS (FCI) | 0 | 609-61082-063402PLFTR-ND | kr.8.09300 | Similar |
| 61082-063702LF | Amphenol CS (FCI) | 0 | 609-61082-063702LFTR-ND | kr.7.57630 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.10.12777 | kr.12,659.71 |
| Unit Price without VAT: | kr.10.12777 |
|---|---|
| Unit Price with VAT: | kr.12.65971 |





