Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar





FCE17B25SA410 | |
|---|---|
DigiKey Part Number | FCE17B25SA410-ND |
Manufacturer | |
Manufacturer Product Number | FCE17B25SA410 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17B25SA410 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | kr.21.81000 | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | kr.21.30000 | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | kr.24.60000 | Similar |
| 182-025-213R431 | NorComp Inc. | 0 | 182-025-213R431-ND | kr.13.57140 | Similar |
| 182-025-213R451 | NorComp Inc. | 0 | 182-025-213R451-ND | kr.13.57140 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.199.01000 | kr.199.01 |
| 10 | kr.169.16400 | kr.1,691.64 |
| 40 | kr.153.40425 | kr.6,136.17 |
| 80 | kr.146.08713 | kr.11,686.97 |
| 120 | kr.141.97108 | kr.17,036.53 |
| 280 | kr.133.74207 | kr.37,447.78 |
| Unit Price without VAT: | kr.199.01000 |
|---|---|
| Unit Price with VAT: | kr.248.76250 |














