
43-11745 | |
|---|---|
DigiKey Part Number | 43-11745-ND |
Manufacturer | |
Manufacturer Product Number | 43-11745 |
Description | CBL ASSY 9P M-CIRC 4P M 9.84' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 04 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male, Right Angle to Circular 04 pos Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Twin Axial | |
Color | Violet | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.924.01100 | kr.9,240.11 |
| Unit Price without VAT: | kr.924.01100 |
|---|---|
| Unit Price with VAT: | kr.1,155.01375 |

