43-11739 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.936.23400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.999.59600
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.924.01100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.987.52500
Datasheet
Image for 43-11739 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-11739

DigiKey Part Number
43-11739-ND
Manufacturer
Manufacturer Product Number
43-11739
Description
CBL ASSY 9P M-CIRC 4P M 9.84'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 04 pos Male 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Connector Type
D-Sub 09 pos Male, Right Angle to Circular 04 pos Male
Length
9.84' (3.00m)
Cable Type
Round, Twin Axial
Color
Violet
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.923.20500kr.9,232.05
Unit Price without VAT:kr.923.20500
Unit Price with VAT:kr.1,154.00625