
43-01184 | |
|---|---|
DigiKey Part Number | 626-1492-ND |
Manufacturer | |
Manufacturer Product Number | 43-01184 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.86000 | kr.45.86 |
| 10 | kr.38.96400 | kr.389.64 |
| 30 | kr.36.05333 | kr.1,081.60 |
| 50 | kr.34.77720 | kr.1,738.86 |
| 100 | kr.33.11620 | kr.3,311.62 |
| 250 | kr.31.04360 | kr.7,760.90 |
| 500 | kr.29.56268 | kr.14,781.34 |
| 1.000 | kr.28.15296 | kr.28,152.96 |
| Unit Price without VAT: | kr.45.86000 |
|---|---|
| Unit Price with VAT: | kr.57.32500 |



