



43-01180 | |
---|---|
DigiKey Part Number | 626-1484-ND |
Manufacturer | |
Manufacturer Product Number | 43-01180 |
Description | CONN PLUG FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.06000 | kr.56.06 |
10 | kr.47.65400 | kr.476.54 |
30 | kr.44.09400 | kr.1,322.82 |
50 | kr.42.53180 | kr.2,126.59 |
100 | kr.40.50180 | kr.4,050.18 |
250 | kr.37.96736 | kr.9,491.84 |
500 | kr.36.15642 | kr.18,078.21 |
1.000 | kr.34.43245 | kr.34,432.45 |
Unit Price without VAT: | kr.56.06000 |
---|---|
Unit Price with VAT: | kr.70.07500 |