Parametric Equivalent
Parametric Equivalent

42-10815 | |
|---|---|
DigiKey Part Number | 42-10815-ND |
Manufacturer | |
Manufacturer Product Number | 42-10815 |
Description | CIRC CBL 3POS RCPT TO PLUG 0.98' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.98' (300.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10145 | Amphenol CONEC | 0 | 42-10145-ND | kr.73.34433 | Parametric Equivalent |
| 42-10177 | Amphenol CONEC | 0 | 42-10177-ND | kr.61.22588 | Parametric Equivalent |
| 42-10831 | Amphenol CONEC | 0 | 626-42-10831-ND | kr.74.43083 | Parametric Equivalent |
| 42-11207 | Amphenol CONEC | 0 | 626-42-11207-ND | kr.101.18180 | Parametric Equivalent |
| 42-12246 | Amphenol CONEC | 0 | 626-42-12246-ND | kr.84.95283 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.57.55063 | kr.4,604.05 |
| Unit Price without VAT: | kr.57.55063 |
|---|---|
| Unit Price with VAT: | kr.71.93829 |

