42-10177 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.73.34433
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.57.55063
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.74.43083
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.101.18180

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.84.95283
Image for 42-10177 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42-10177

DigiKey Part Number
42-10177-ND
Manufacturer
Manufacturer Product Number
42-10177
Description
CIRC CBL 3POS RCPT TO PLUG 0.98'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bag
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
0.98' (300.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M8
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42-10145Amphenol CONEC042-10145-NDkr.73.34433Parametric Equivalent
42-10815Amphenol CONEC042-10815-NDkr.57.55063Parametric Equivalent
42-10831Amphenol CONEC0626-42-10831-NDkr.74.43083Parametric Equivalent
42-11207Amphenol CONEC0626-42-11207-NDkr.101.18180Parametric Equivalent
42-12246Amphenol CONEC0626-42-12246-NDkr.84.95283Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
80kr.61.22588kr.4,898.07
Unit Price without VAT:kr.61.22588
Unit Price with VAT:kr.76.53235