
403W3CSXX61A10X | |
|---|---|
DigiKey Part Number | 403W3CSXX61A10X-ND |
Manufacturer | |
Manufacturer Product Number | 403W3CSXX61A10X |
Description | CONN D-SUB RCPT 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets and Male Pins | Current Rating (Amps) 10A |
Number of Positions | Voltage Rating 250V |
Number of Rows 1 | Color Green |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Wire Gauge 16-20 AWG |
Contact Type Power | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.125.21500 | kr.2,504.30 |
| Unit Price without VAT: | kr.125.21500 |
|---|---|
| Unit Price with VAT: | kr.156.51875 |


