242A17670X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CONEC
In Stock: 0
Unit Price: kr.0.00000

Similar


JAE Electronics
In Stock: 3
Unit Price: kr.403.98000
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.128.15350
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.129.36771
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.56.62887
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.31.36587
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.28.50970
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: kr.18.45470
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242A17670X

DigiKey Part Number
626-1024-ND
Manufacturer
Manufacturer Product Number
242A17670X
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Mfr
Contact Finish Thickness
8.00µin (0.203µm)
Series
Ingress Protection
IP20
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.283" (7.20mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Filter, Mounting Brackets
Number of Positions
Voltage Rating
100V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-25°C ~ 105°C
Termination
Solder
Base Product Number
Shell Material, Finish
Steel, Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24-001533Amphenol CONEC0626-24-001533-NDkr.0.00000MFR Recommended
DA-15SA-J4RJAE Electronics3670-DA-15SA-J4R-NDkr.403.98000Similar
DA-15SA-NRJAE Electronics0670-DA-15SA-NR-NDkr.128.15350Similar
DA-15SAF-NJAE Electronics0DA-15SAF-N-NDkr.129.36771Similar
DALC-J15SAF-10L6EJAE Electronics0670-DALC-J15SAF-10L6E-NDkr.56.62887Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable