
DA-15SA-J4R | |
|---|---|
DigiKey Part Number | 670-DA-15SA-J4R-ND |
Manufacturer | |
Manufacturer Product Number | DA-15SA-J4R |
Description | D-SUB, PCB, RIGHT ANGLE, 15 PO, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.401.68000 | kr.401.68 |
| 10 | kr.341.42000 | kr.3,414.20 |
| 25 | kr.320.05960 | kr.8,001.49 |
| 50 | kr.304.79620 | kr.15,239.81 |
| 100 | kr.290.26500 | kr.29,026.50 |
| Unit Price without VAT: | kr.401.68000 |
|---|---|
| Unit Price with VAT: | kr.502.10000 |

