Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

164A19889X | |
|---|---|
DigiKey Part Number | 626-164A19889X-ND |
Manufacturer | |
Manufacturer Product Number | 164A19889X |
Description | 164A19889X |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Backset Spacing 0.283" (7.20mm) |
Number of Rows 2, 2 | Features Shielded |
Mounting Type | Voltage Rating 125V |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Color Black |
Contact Type Signal | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Flange Feature Board Side | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A15289X | Amphenol CONEC | 0 | 626-163A15289X-ND | kr.177.35500 | Parametric Equivalent |
| 163A15329X | Amphenol CONEC | 0 | 626-163A15329X-ND | kr.187.09300 | Parametric Equivalent |
| 163A15449X | Amphenol CONEC | 0 | 626-163A15449X-ND | kr.181.38700 | Parametric Equivalent |
| 163A15489X | Amphenol CONEC | 0 | 626-163A15489X-ND | kr.190.73300 | Parametric Equivalent |
| 163A19419X | Amphenol CONEC | 0 | 626-163A19419X-ND | kr.185.41300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.200.50300 | kr.2,005.03 |
| Unit Price without VAT: | kr.200.50300 |
|---|---|
| Unit Price with VAT: | kr.250.62875 |

