163A15289X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.187.09300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.181.38700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.190.73300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.185.41300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.195.67100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.181.38700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.191.94400
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.195.67100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.200.50300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.196.13400
Datasheet
New at DigiKey
Image for 163A15289X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163A15289X

DigiKey Part Number
626-163A15289X-ND
Manufacturer
Manufacturer Product Number
163A15289X
Description
163A15289X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP20
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Backset Spacing
0.283" (7.20mm)
Number of Rows
2, 2
Features
Shielded
Mounting Type
Voltage Rating
125V
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Color
Black
Contact Type
Signal
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Flange Feature
Board Side
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
163A15329XAmphenol CONEC0626-163A15329X-NDkr.187.09300Parametric Equivalent
163A15449XAmphenol CONEC0626-163A15449X-NDkr.181.38700Parametric Equivalent
163A15489XAmphenol CONEC0626-163A15489X-NDkr.190.73300Parametric Equivalent
163A19419XAmphenol CONEC0626-163A19419X-NDkr.185.41300Parametric Equivalent
163A19459XAmphenol CONEC0626-163A19459X-NDkr.195.67100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.177.35500kr.1,773.55
Manufacturers Standard Package
Unit Price without VAT:kr.177.35500
Unit Price with VAT:kr.221.69375