
SF-NDAQGF100G-002M | |
---|---|
DigiKey Part Number | SF-NDAQGF100G-002M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDAQGF100G-002M |
Description | CABLE 4SFP+-QSFP+ M-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps, 100Gbps | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.1,788.20500 | kr.17,882.05 |
Unit Price without VAT: | kr.1,788.20500 |
---|---|
Unit Price with VAT: | kr.2,235.25625 |

