
SF-NDAQGF100G-001M | |
|---|---|
DigiKey Part Number | SF-NDAQGF100G-001M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDAQGF100G-001M |
Description | CABLE 4SFP+-QSFP+ M-M 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded |
Category | Features Pull Tab |
Manufacturer Amphenol Cables on Demand | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 3.28' (1.00m) |
Cable Connectors QSFP+, SFP+ (4) | Color Black |
Number of Positions 20 (4), 38 | Shielding Shielded |
Connector Type Plug to Plug (4) | Wire Gauge 30 AWG |
Gender Male to Male | Frequency - Max 25Gbps, 100Gbps |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,669.77200 | kr.16,697.72 |
| Unit Price without VAT: | kr.1,669.77200 |
|---|---|
| Unit Price with VAT: | kr.2,087.21500 |



