Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ45UNNG-012 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNG-012-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNG-012 |
Description | CAT 6 UNSHIELDED, GREEN, 12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 12.00' (3.66m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GG-012 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-012-ND | kr.66.32000 | Parametric Equivalent |
| C6PATCH12GN | StarTech.com | 10 | 5214-C6PATCH12GN-ND | kr.72.40000 | Parametric Equivalent |
| N200-012-GN | Eaton Tripp Lite | 0 | N200-012-GN-ND | kr.47.36000 | Parametric Equivalent |
| N201-012-GN | Eaton Tripp Lite | 40 | N201-012-GN-ND | kr.50.97000 | Parametric Equivalent |
| N6PATCH12GN | StarTech.com | 6 | 5214-N6PATCH12GN-ND | kr.72.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.58000 | kr.71.58 |
| Unit Price without VAT: | kr.71.58000 |
|---|---|
| Unit Price with VAT: | kr.89.47500 |







