
UTP28SP12GR | |
|---|---|
DigiKey Part Number | 298-16395-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP12GR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.51000 | kr.159.51 |
| 10 | kr.148.33700 | kr.1,483.37 |
| 25 | kr.144.10040 | kr.3,602.51 |
| 50 | kr.140.97500 | kr.7,048.75 |
| 100 | kr.137.91210 | kr.13,791.21 |
| 250 | kr.133.95836 | kr.33,489.59 |
| 500 | kr.131.03906 | kr.65,519.53 |
| 1.000 | kr.128.17857 | kr.128,178.57 |
| 2.500 | kr.124.48570 | kr.311,214.25 |
| Unit Price without VAT: | kr.159.51000 |
|---|---|
| Unit Price with VAT: | kr.199.38750 |

