VJ0341520000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.4.77440
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 44
Unit Price: kr.23.27000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.10.77800
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.6.64706
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.5.92203
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.5.84134
Datasheet
Image for VJ0341520000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0341520000G

DigiKey Part Number
VJ0341520000G-ND
Manufacturer
Manufacturer Product Number
VJ0341520000G
Description
TERM BLK 3POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
3
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.295" (7.50mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-TB750-VJ03HAssmann WSW Components0A-TB750-VJ03H-NDkr.4.77440Parametric Equivalent
AK710/3-7.5-V-GREENPTR Hartmann445294-AK710/3-7.5-V-GREEN-NDkr.23.27000Parametric Equivalent
MMT273-7,50-VAltech Corporation01920-MMT273-7,50-V-NDkr.10.77800Parametric Equivalent
OSTVJ034151On Shore Technology Inc.0OSTVJ034151-NDkr.6.64706Parametric Equivalent
OSTVJ034152On Shore Technology Inc.0OSTVJ034152-NDkr.5.92203Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.80781kr.7,615.62
Manufacturers Standard Package
Unit Price without VAT:kr.3.80781
Unit Price with VAT:kr.4.75976