Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TE1201610000G | |
|---|---|
DigiKey Part Number | TE1201610000G-ND |
Manufacturer | |
Manufacturer Product Number | TE1201610000G |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51201500000G | Amphenol Anytek | 0 | T51201500000G-ND | kr.6.50255 | Parametric Equivalent |
| TE1201640000G | Amphenol Anytek | 0 | TE1201640000G-ND | kr.5.20415 | Parametric Equivalent |
| 21505 | SparkFun Electronics | 4 | 1568-21505-ND | kr.9.89000 | Parametric Equivalent |
| A-TB350-TE12 | Assmann WSW Components | 0 | A-TB350-TE12-ND | kr.7.89069 | Parametric Equivalent |
| OSTTE120104 | On Shore Technology Inc. | 0 | ED2737-ND | kr.17.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.145 | kr.6.69782 | kr.14,366.82 |
| Unit Price without VAT: | kr.6.69782 |
|---|---|
| Unit Price with VAT: | kr.8.37228 |




