



OSTTE120161 | |
|---|---|
DigiKey Part Number | ED2644-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE120161 |
Description | TERM BLK 12P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 12 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.43000 | kr.21.43 |
| 10 | kr.15.29800 | kr.152.98 |
| 25 | kr.13.36480 | kr.334.12 |
| 50 | kr.12.14740 | kr.607.37 |
| 100 | kr.11.13180 | kr.1,113.18 |
| 250 | kr.10.07172 | kr.2,517.93 |
| 500 | kr.9.45192 | kr.4,725.96 |
| 1.000 | kr.8.96172 | kr.8,961.72 |
| 5.000 | kr.8.19767 | kr.40,988.35 |
| Unit Price without VAT: | kr.21.43000 |
|---|---|
| Unit Price with VAT: | kr.26.78750 |

