Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NP0810400000G | |
|---|---|
DigiKey Part Number | 1818-NP0810400000G-ND |
Manufacturer | |
Manufacturer Product Number | NP0810400000G |
Description | NP- 10.0-8P YELLOW 90D A TYPE ; |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 8-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Yellow |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.394" (10.00mm) | Contact Material - Plating Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP0810000000G | Amphenol Anytek | 0 | 1818-NP0810000000G-ND | kr.29.72693 | Parametric Equivalent |
| NP0810200000G | Amphenol Anytek | 0 | 1818-NP0810200000G-ND | kr.29.72693 | Parametric Equivalent |
| NP0810300000G | Amphenol Anytek | 0 | 1818-NP0810300000G-ND | kr.29.72693 | Parametric Equivalent |
| NP0810500000G | Amphenol Anytek | 0 | 1818-NP0810500000G-ND | kr.29.72693 | Parametric Equivalent |
| NP0810600000G | Amphenol Anytek | 0 | 1818-NP0810600000G-ND | kr.29.72693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.29.72693 | kr.89,180.79 |
| Unit Price without VAT: | kr.29.72693 |
|---|---|
| Unit Price with VAT: | kr.37.15866 |

