Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EB4801530000G | |
|---|---|
DigiKey Part Number | EB4801530000G-ND |
Manufacturer | |
Manufacturer Product Number | EB4801530000G |
Description | TERM BLK 24P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB4801500000G | Amphenol Anytek | 0 | EB4801500000G-ND | kr.69.38991 | Parametric Equivalent |
| YL4801500000G | Amphenol Anytek | 0 | YL4801500000G-ND | kr.39.77558 | Parametric Equivalent |
| YL4821500000G | Amphenol Anytek | 0 | YL4821500000G-ND | kr.49.00351 | Parametric Equivalent |
| OSTEB240150 | On Shore Technology Inc. | 0 | OSTEB240150-ND | kr.34.90556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010 | kr.41.47152 | kr.83,357.76 |
| Unit Price without VAT: | kr.41.47152 |
|---|---|
| Unit Price with VAT: | kr.51.83940 |

