
MS3470W18-32S | |
|---|---|
DigiKey Part Number | 1178-MS3470W18-32S-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W18-32S |
Description | MATRIX 26482 II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 32 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 Series II | Shielding |
Shell Size - Insert 18-32 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.22000 | kr.623.22 |
| 10 | kr.529.75800 | kr.5,297.58 |
| 25 | kr.496.61480 | kr.12,415.37 |
| 50 | kr.472.93860 | kr.23,646.93 |
| 100 | kr.450.39740 | kr.45,039.74 |
| Unit Price without VAT: | kr.623.22000 |
|---|---|
| Unit Price with VAT: | kr.779.02500 |






