
MS3450W16S-1S | |
|---|---|
DigiKey Part Number | 1178-MS3450W16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3450W16S-1S |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type | Shell Finish Olive Drab Cadmium |
Number of Positions 7 | Contact Finish - Mating Gold |
Grade Military | Color Olive Drab |
Qualification MIL-DTL-5015 Series III | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 13A |
Mounting Feature Flange | Operating Temperature -55°C ~ 175°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,609.98000 | kr.1,609.98 |
| 10 | kr.1,368.68600 | kr.13,686.86 |
| 25 | kr.1,283.11440 | kr.32,077.86 |
| 50 | kr.1,251.59460 | kr.62,579.73 |
| Unit Price without VAT: | kr.1,609.98000 |
|---|---|
| Unit Price with VAT: | kr.2,012.47500 |




