Similar
Similar
Similar

MS27656T9B35S | |
|---|---|
DigiKey Part Number | 1178-MS27656T9B35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T9B35S |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium over Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 9-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FA35SN | Amphenol Aerospace Operations | 5 | AD38999/20FA35SN-ND | kr.61.32000 | Similar |
| KJL3T9B35SN | ITT Cannon, LLC | 0 | KJL3T9B35SN-ND | kr.171.24960 | Similar |
| KJL3T9B35SNL17 | ITT Cannon, LLC | 0 | KJL3T9B35SNL17-ND | kr.632.63360 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.544.29000 | kr.544.29 |
| 10 | kr.462.65500 | kr.4,626.55 |
| 25 | kr.433.70920 | kr.10,842.73 |
| 50 | kr.413.02940 | kr.20,651.47 |
| 100 | kr.393.34370 | kr.39,334.37 |
| Unit Price without VAT: | kr.544.29000 |
|---|---|
| Unit Price with VAT: | kr.680.36250 |












