
D38999/20MD97PN | |
|---|---|
DigiKey Part Number | 1178-D38999/20MD97PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD97PN |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 12 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A |
Shell Size - Insert 15-97 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,197.37000 | kr.1,197.37 |
| 10 | kr.1,017.87400 | kr.10,178.74 |
| 25 | kr.954.22560 | kr.23,855.64 |
| 50 | kr.908.74900 | kr.45,437.45 |
| Unit Price without VAT: | kr.1,197.37000 |
|---|---|
| Unit Price with VAT: | kr.1,496.71250 |

