Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24TJ20SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24TJ20SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24TJ20SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24WJ20BN | Amphenol Aerospace Operations | 5 | 1178-D38999/24WJ20BN-ND | kr.3,035.47000 | Parametric Equivalent |
| D38999/24WJ20SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24WJ20SN(LC)-ND | kr.1,233.63090 | Parametric Equivalent |
| DTS24F25-20BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20BNV001-ND | kr.1,969.28260 | Parametric Equivalent |
| DTS24F25-20SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-20SN-6149V001-ND | kr.1,564.07800 | Parametric Equivalent |
| DTS24T25-20SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-20SN-6149V001-ND | kr.2,439.39360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.2,824.02500 | kr.11,296.10 |
| Unit Price without VAT: | kr.2,824.02500 |
|---|---|
| Unit Price with VAT: | kr.3,530.03125 |


