


D38999/24WJ20BN | |
|---|---|
DigiKey Part Number | 1178-D38999/24WJ20BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WJ20BN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-20 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,035.47000 | kr.3,035.47 |
| 10 | kr.2,580.71600 | kr.25,807.16 |
| 25 | kr.2,504.20360 | kr.62,605.09 |
| Unit Price without VAT: | kr.3,035.47000 |
|---|---|
| Unit Price with VAT: | kr.3,794.33750 |

