D38999/20WJ20SN(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.2,338.38200
Datasheet

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.1,822.11600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,437.29960
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.906.54080
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,646.97350
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,079.54938
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,352.94205
Datasheet
Image for D38999/20WJ20SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ20SN(LC)

DigiKey Part Number
1178-D38999/20WJ20SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ20SN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Cadmium
Number of Positions
30 (23 + 4 Coax + 3 Twinax)
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
25-20
Note
Contacts Sold Separately
Shell Size, MIL
J
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/20TJ20BNAmphenol Aerospace Operations01178-D38999/20TJ20BN-NDkr.2,338.38200Parametric Equivalent
D38999/20TJ20SN(LC)Amphenol Aerospace Operations01178-D38999/20TJ20SN(LC)-NDkr.1,822.11600Parametric Equivalent
DTS20F25-20BN [V001]TE Connectivity Deutsch Connectors0DTS20F25-20BN[V001]-NDkr.1,437.29960Parametric Equivalent
DTS20F25-20SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-20SN-6149[V001]-NDkr.906.54080Parametric Equivalent
DTS20T25-20SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T25-20SN-6149V001-NDkr.1,646.97350Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.402.16270kr.40,216.27
Unit Price without VAT:kr.402.16270
Unit Price with VAT:kr.502.70338