
D38999/20TJ20BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20TJ20BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TJ20BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Durmalon™ |
Number of Positions 30 (23 + 4 Coax + 3 Twinax) | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-20 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,338.38200 | kr.11,691.91 |
| Unit Price without VAT: | kr.2,338.38200 |
|---|---|
| Unit Price with VAT: | kr.2,922.97750 |

