
SH150S-1.00-54 | |
|---|---|
DigiKey Part Number | TE2202TR-ND - Tape & Reel (TR) TE2202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SH150S-1.00-54 |
Description | FIXED IND 54UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54 µH Unshielded Toroidal Inductor 1 A 200mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.559" L x 0.551" W (14.20mm x 14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.337" (8.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53822SNL | Pulse Electronics | 1.111 | 553-1405-ND | kr.18.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.20.47200 | kr.204.72 |
| 25 | kr.18.94120 | kr.473.53 |
| 50 | kr.17.85860 | kr.892.93 |
| 100 | kr.16.83900 | kr.1,683.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | kr.17.00744 | kr.6,377.79 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

