
PE-53822SNL | |
|---|---|
DigiKey Part Number | 553-1405-ND |
Manufacturer | |
Manufacturer Product Number | PE-53822SNL |
Description | FIXED IND 54UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 54 µH Shielded Toroidal Inductor 1 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53822SNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.14.86000 | kr.148.60 |
| 30 | kr.13.53500 | kr.406.05 |
| 60 | kr.12.76133 | kr.765.68 |
| 120 | kr.12.03267 | kr.1,443.92 |
| 270 | kr.11.23344 | kr.3,033.03 |
| 510 | kr.10.64480 | kr.5,428.85 |
| 1.020 | kr.10.03912 | kr.10,239.90 |
| 2.520 | kr.9.30173 | kr.23,440.36 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

