Parametric Equivalent

XMC0-401.EBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-401.EBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-401.EBBC |
Description | RELAY CONTACTOR SPST 40A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 4.8 VAC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.67.71720 | kr.3,385.86 |
| Unit Price without VAT: | kr.67.71720 |
|---|---|
| Unit Price with VAT: | kr.84.64650 |


