Parametric Equivalent

| XMC0-407.EBBC | |
|---|---|
| DigiKey Part Number | 3385-XMC0-407.EBBC-ND | 
| Manufacturer | |
| Manufacturer Product Number | XMC0-407.EBBC | 
| Description | RELAY CONTACTOR SPST 40A 24V | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor SPST-NO (1 Form A) 40 A 24VAC Coil Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Zettler | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Coil Voltage | 24VAC | |
| Contact Form | SPST-NO (1 Form A) | |
| Contact Rating (Current) | 40 A | |
| Switching Voltage | 600VAC - Max | |
| Features | - | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -25°C ~ 70°C | |
| Must Operate Voltage | 19.2 VAC | |
| Must Release Voltage | 4.8 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Coil Power | - | |
| Coil Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | kr.63.07417 | kr.3,784.45 | 
| Unit Price without VAT: | kr.63.07417 | 
|---|---|
| Unit Price with VAT: | kr.78.84271 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark