AZ943-1AH-48DE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 998
Unit Price: kr.8.05000
Datasheet
Image for AZ943-1AH-48DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ943-1AH-48DE

DigiKey Part Number
3385-AZ943-1AH-48DE-ND
Manufacturer
Manufacturer Product Number
AZ943-1AH-48DE
Description
RELAY GEN PURPOSE SPST 15A 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Tube
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 90°C
Contact Rating (Current)
15 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CUR, TUV, UL, VDE
Load - Max Switching
2770VA, 300W
Relay Type
Coil Current
7.5 mA
Coil Resistance
6.4 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR25-48V-S-360-1A-ESame Sky (Formerly CUI Devices)9982223-PR25-48V-S-360-1A-E-NDkr.8.05000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.6.05660kr.6,056.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.05660
Unit Price with VAT:kr.7.57075