General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR25-48V-S-360-1A-E

DigiKey Part Number
2223-PR25-48V-S-360-1A-E-ND
Manufacturer
Manufacturer Product Number
PR25-48V-S-360-1A-E
Description
RELAY GEN PURPOSE SPST 15A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR25-48V-S-360-1A-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
15 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
300VAC, 30VDC - Max
Approval Agency
cURus
Load - Max Switching
2770VA, 300W
Relay Type
Coil Current
7.5 mA
Coil Resistance
6.4 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.8.05000kr.8.05
20kr.6.92650kr.138.53
40kr.6.69175kr.267.67
60kr.6.55667kr.393.40
100kr.6.39010kr.639.01
260kr.6.09054kr.1,583.54
500kr.5.89342kr.2,946.71
1.000kr.5.69116kr.5,691.16
5.000kr.5.24759kr.26,237.95
Manufacturers Standard Package
Unit Price without VAT:kr.8.05000
Unit Price with VAT:kr.10.06250