Similar

AZ2150-1CE-18DE | |
|---|---|
DigiKey Part Number | 3385-AZ2150-1CE-18DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1CE-18DE |
Description | RELAY GEN PURPOSE SPDT 40A 18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 13.5 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 12000VA, 1200W | Relay Type |
Coil Current 47.4 mA | Coil Resistance 380 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR26-18V-S-900-1C-E | Same Sky (Formerly CUI Devices) | 1.986 | 2223-PR26-18V-S-900-1C-E-ND | kr.40.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.14.76894 | kr.29,537.88 |
| Unit Price without VAT: | kr.14.76894 |
|---|---|
| Unit Price with VAT: | kr.18.46118 |


