
PR26-18V-S-900-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR26-18V-S-900-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-18V-S-900-1C-E |
Description | RELAY GEN PURPOSE SPDT 40A 18V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-18V-S-900-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 70.3 mA | Coil Resistance 256 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.36.47400 | kr.364.74 |
| 40 | kr.34.01575 | kr.1,360.63 |
| 80 | kr.32.84913 | kr.2,627.93 |
| 120 | kr.32.18500 | kr.3,862.20 |
| 280 | kr.30.83936 | kr.8,635.02 |
| 520 | kr.29.89115 | kr.15,543.40 |
| 1.000 | kr.28.92067 | kr.28,920.67 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |

