
1SMA5919-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA5919-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA5919-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA5919-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5919-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 1.5W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45800 | kr.14.58 |
| 100 | kr.0.91300 | kr.91.30 |
| 500 | kr.0.67686 | kr.338.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.54492 | kr.980.86 |
| 3.600 | kr.0.48911 | kr.1,760.80 |
| 5.400 | kr.0.46064 | kr.2,487.46 |
| 9.000 | kr.0.42863 | kr.3,857.67 |
| 12.600 | kr.0.40965 | kr.5,161.59 |
| 18.000 | kr.0.39121 | kr.7,041.78 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



