New Product
LED Lighting COBs, Engines, Modules LED Module AB-FZA Red, Green, Blue (RGB) Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FZA012I4-19712-XA2-12S

DigiKey Part Number
2007-AB-FZA012I4-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FZA012I4-19712-XA2-12S
Description
IP20 12VDC RGB+IC BENDABLE SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FZA Red, Green, Blue (RGB) Linear Light Strip, Plug and Play
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
123lm Red, 390lm Green, 97lm Blue
Manufacturer
American Bright Optoelectronics Corporation
Current - Test
540mA Red, 540mA Green, 540mA Blue
Series
Voltage - Forward (Vf) (Typ)
12V Red, 12V Green, 12V Blue
Packaging
Bag
Lumens/Watt @ Current - Test
19 lm/W Red, 60 lm/W Green, 15 lm/W Blue
Part Status
Active
Viewing Angle
120°
Type
LED Module
Features
IP20
Color
Red, Green, Blue (RGB)
Size / Dimension
5000.00mm L x 8.00mm W
Wavelength
625nm Red, 525nm Green, 468nm Blue
Lens Type
Flat
Configuration
Linear Light Strip, Plug and Play
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.102.64000kr.102.64
10kr.80.42900kr.804.29
100kr.67.52350kr.6,752.35
500kr.61.92012kr.30,960.06
1.000kr.60.10383kr.60,103.83
Manufacturers Standard Package
Unit Price without VAT:kr.102.64000
Unit Price with VAT:kr.128.30000