
AB-D20150-V12-Q | |
|---|---|
DigiKey Part Number | 2007-AB-D20150-V12-Q-ND |
Manufacturer | |
Manufacturer Product Number | AB-D20150-V12-Q |
Description | 100-240VAC INPUT, 12VDC OUTPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer American Bright Optoelectronics Corporation | Dimming Non-Dimmable |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
Type Constant Voltage | Operating Temperature -20°C ~ 45°C |
Topology AC DC Converter | Efficiency 92% |
Number of Outputs 1 | Termination Style Terminal Block |
Voltage - Input (Min) 100VAC | Size / Dimension 12.62" L x 1.18" W x 0.85" H (320.6mm x 30.0mm x 21.5mm) |
Voltage - Input (Max) 240VAC | Approval Agency CE, cULus, cURus, TUV, UKCA |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.418.44000 | kr.418.44 |
| 5 | kr.382.35200 | kr.1,911.76 |
| 10 | kr.367.76400 | kr.3,677.64 |
| Unit Price without VAT: | kr.418.44000 |
|---|---|
| Unit Price with VAT: | kr.523.05000 |


