Virtex®-7 T Field Programmable Gate Array (FPGA) IC 850 47628288 1954560 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7V2000T-L2FHG1761E

DigiKey Part Number
XC7V2000T-L2FHG1761E-ND
Manufacturer
Manufacturer Product Number
XC7V2000T-L2FHG1761E
Description
IC FPGA 850 I/O 1761FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex®-7 T Field Programmable Gate Array (FPGA) IC 850 47628288 1954560 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
152700
Number of Logic Elements/Cells
1954560
Total RAM Bits
47628288
Number of I/O
850
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1761-FCBGA (45x45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.374,404.77000kr.374,404.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.374,404.77000
Unit Price with VAT:kr.468,005.96250