



ATS-X50450B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1960-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50450B-C1-R0 |
Description | SUPERGRIP HEATSINK 45X45X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.295" (7.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.14000 | kr.168.14 |
| 10 | kr.148.82200 | kr.1,488.22 |
| 25 | kr.141.74800 | kr.3,543.70 |
| 50 | kr.136.61700 | kr.6,830.85 |
| 100 | kr.131.66580 | kr.13,166.58 |
| 300 | kr.124.17187 | kr.37,251.56 |
| 500 | kr.120.82934 | kr.60,414.67 |
| Unit Price without VAT: | kr.168.14000 |
|---|---|
| Unit Price with VAT: | kr.210.17500 |






