FII1608RE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 38.473
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 3.642
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 781
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.134.41782
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.147.62320

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.30.89620
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 454.633
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 5.477
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 25.054
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 660
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 37.666
Unit Price: kr.0.48076
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 788
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 400
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 8.702
Unit Price: kr.0.71000
Datasheet
Image for FII1608RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FII1608RE

DigiKey Part Number
1920-FII1608RE-ND
Manufacturer
Manufacturer Product Number
FII1608RE
Description
WIRE CONNECTOR,16AWG/1.5SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Altech Corporation
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2204.0Altech Corporation38.4731920-1225-NDkr.0.96000Parametric Equivalent
2204.0/100Altech Corporation3.6421920-1226-NDkr.0.96000Parametric Equivalent
2400.0/100Altech Corporation7811920-1229-NDkr.1.03000Parametric Equivalent
FII1608Altech Corporation01920-FII1608-NDkr.134.41782Parametric Equivalent
FII1608BAltech Corporation01920-FII1608B-NDkr.147.62320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.1,989.28718kr.9,946,435.90
Manufacturers Standard Package
Unit Price without VAT:kr.1,989.28718
Unit Price with VAT:kr.2,486.60898