Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII1608B | |
|---|---|
DigiKey Part Number | 1920-FII1608B-ND |
Manufacturer | |
Manufacturer Product Number | FII1608B |
Description | WIRE CONNECTOR,16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2204.0 | Altech Corporation | 15.930 | 1920-1225-ND | kr.0.95000 | Parametric Equivalent |
| 2204.0/100 | Altech Corporation | 3.642 | 1920-1226-ND | kr.0.95000 | Parametric Equivalent |
| 2400.0/100 | Altech Corporation | 781 | 1920-1229-ND | kr.1.01000 | Parametric Equivalent |
| FII1608 | Altech Corporation | 0 | 1920-FII1608-ND | kr.132.94992 | Parametric Equivalent |
| FII1608M | Altech Corporation | 0 | 1920-FII1608M-ND | kr.30.55880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.146.01108 | kr.73,005.54 |
| Unit Price without VAT: | kr.146.01108 |
|---|---|
| Unit Price with VAT: | kr.182.51385 |










